JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,605 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
68,236 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46,038 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | - | 1 mA @ 15 V | - | 500 mV @ 10 nA | 7pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,004 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 30 µA @ 10 V | - | 600 mV @ 1 nA | 3pF @ 10V | - | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,352 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,895 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 900 µA @ 20 V | - | 800 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.12061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 1.2 mA @ 10 V | 6.5 mA | 400 mV @ 100 nA | 8.2pF @ 10V | - | 100 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
3,655 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.36400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
3,796 In Stock | 1 : ¥32.10000 Cut Tape (CT) 3,000 : ¥16.10121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 200 µA @ 15 V | - | 300 mV @ 10 nA | 4.5pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1,000 : ¥16.58545 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 200 µA @ 15 V | 10 mA | 300 mV @ 10 nA | 4.5pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |