69A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥39.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 41mOhm @ 34.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±30V | 4640 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
247 In Stock | 1 : ¥53.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 22mOhm @ 41A, 10V | 4V @ 270µA | 96 nC @ 10 V | ±20V | 4897 pF @ 50 V | - | 313W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
1,491 In Stock | 1 : ¥66.75000 Cut Tape (CT) 2,000 : ¥35.46734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 21mOhm @ 69A, 10V | 4V @ 267µA | 86 nC @ 10 V | ±20V | 7000 pF @ 125 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
228 In Stock | 1 : ¥98.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 29mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
2,711 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,500 : ¥4.98729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 69A (Tc) | 5V, 10V | 14.7mOhm @ 20A, 10V | 2.1V @ 1mA | 86.3 nC @ 10 V | ±20V | 6139 pF @ 25 V | - | 195W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,500 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,500 : ¥5.55891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 69A (Tc) | 5V, 10V | 14.7mOhm @ 20A, 10V | 2.1V @ 1mA | 45.8 nC @ 5 V | ±10V | 6139 pF @ 25 V | - | 195W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
530 In Stock | 1 : ¥14.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 69A (Tc) | 4.5V, 10V | 12mOhm @ 69A, 10V | 2.4V @ 83µA | 58 nC @ 10 V | ±20V | 5600 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
190 In Stock | 1 : ¥65.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | - | 29mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,474 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥2.39622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 69A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 1mA | 23.8 nC @ 10 V | ±20V | 1567 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
500 In Stock | 1 : ¥20.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 69A (Tc) | 6V, 10V | 4mOhm @ 69A, 10V | 3.3V @ 50µA | 44 nC @ 10 V | ±20V | 3375 pF @ 30 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock 7,883 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 69A (Tc) | 5V, 10V | 8.5mOhm @ 30A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 2850 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
18,190 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 69A (Tc) | 10V | 14mOhm @ 40A, 10V | 4V @ 100µA | 63 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
94 In Stock | 1 : ¥123.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 38mOhm @ 34.5A, 10V | 5V @ 250µA | 200 nC @ 10 V | 25V | 9800 pF @ 100 V | - | 400W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
61 In Stock | 1 : ¥185.87000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 69A (Tc) | 18V, 20V | 38mOhm @ 27A, 20V | 5.1V @ 8.6mA | 57 nC @ 20 V | +23V, -5V | 1738 pF @ 800 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-4-11 | TO-247-4 | ||
80 In Stock | 1 : ¥90.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 69A (Tc) | 10V | 49mOhm @ 500mA, 10V | 5V @ 4mA | 180 nC @ 10 V | ±20V | 4960 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
59 In Stock | 1 : ¥149.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 32mOhm @ 34.5A, 10V | 5V @ 250µA | 203 nC @ 10 V | ±25V | 9000 pF @ 100 V | - | 450W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
40 In Stock | 1 : ¥99.91000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 69A (Tc) | 10V | 42mOhm @ 36.5A, 10V | 4V @ 250µA | 342 nC @ 10 V | ±30V | 6709 pF @ 100 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock 382,500 Factory Check Lead Time | 2,500 : ¥5.48894 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 69A (Tc) | 4.5V, 10V | 13mOhm @ 10A, 10V | 3V @ 250µA | 87 nC @ 20 V | ±20V | 4763 pF @ 20 V | - | 1.5W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : ¥90.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 69A (Tc) | 10V | 49mOhm @ 500mA, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 4960 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock Check Lead Time | 1 : ¥169.04000 Bulk | - | Bulk | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 69A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 118 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 341W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock 87,500 Factory Check Lead Time | 2,500 : ¥4.39182 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 69A (Tc) | 4.5V, 10V | 13mOhm @ 10A, 10V | 3V @ 250µA | 87 nC @ 10 V | ±20V | 4763 pF @ 20 V | - | 1.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 300 : ¥72.71670 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 69A (Tc) | 10V | 49mOhm @ 500mA, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 4960 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 300 : ¥82.72747 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 69A (Tc) | 10V | 49mOhm @ 500mA, 10V | 5V @ 4mA | 180 nC @ 10 V | ±20V | 4960 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 240 : ¥139.58713 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 69A (Tc) | 18V, 20V | 38mOhm @ 27A, 20V | 5.1V @ 8.6mA | 57 nC @ 20 V | +23V, -5V | 1738 pF @ 800 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-4-14 | TO-247-4 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 33mOhm @ 28.9A, 10V | 4V @ 1.44mA | 110 nC @ 10 V | ±20V | 5000 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN |