C3M0032120K1 | |
---|---|
DigiKey Part Number | 1697-C3M0032120K1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0032120K1 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 69A (Tc) 341W (Tc) Through Hole TO-247-4L |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 40A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 11.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3357 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.04000 | ¥169.04 |
30 | ¥136.87400 | ¥4,106.22 |
120 | ¥128.82275 | ¥15,458.73 |
510 | ¥116.74584 | ¥59,540.38 |