IPT65R033G7XTMA1 | |
---|---|
DigiKey Part Number | IPT65R033G7XTMA1TR-ND - Tape & Reel (TR) IPT65R033G7XTMA1CT-ND - Cut Tape (CT) IPT65R033G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R033G7XTMA1 |
Description | MOSFET N-CH 650V 69A 8HSOF |
Customer Reference | |
Detailed Description | N-Channel 650 V 69A (Tc) 391W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT65R033G7XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 28.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.44mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 391W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case | ||
Base Product Number |