IPT65R040CFD7XTMA1 | |
---|---|
DigiKey Part Number | 448-IPT65R040CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT65R040CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT65R040CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R040CFD7XTMA1 |
Description | MOSFET N-CH 650V 8HSOF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.18000 | ¥71.18 |
10 | ¥60.97400 | ¥609.74 |
100 | ¥50.81380 | ¥5,081.38 |
500 | ¥44.83604 | ¥22,418.02 |
1,000 | ¥40.35234 | ¥40,352.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥37.81169 | ¥75,623.38 |