FDA69N25

DigiKey Part Number
FDA69N25-ND
Manufacturer
Manufacturer Product Number
FDA69N25
Description
MOSFET N-CH 250V 69A TO3PN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 69A (Tc) 480W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FDA69N25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
41mOhm @ 34.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
30¥31.34233¥940.27
120¥26.86592¥3,223.91
510¥23.88071¥12,179.16
1,020¥20.44780¥20,856.76
2,010¥19.25379¥38,700.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.