3-UFDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
695,915 In Stock 558,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.51311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.8V, 4.5V | 550mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.5 nC @ 4.5 V | ±12V | 36 pF @ 16 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
111,477 In Stock 3,650,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±20V | 64 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
451,450 In Stock 380,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 25 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
49,548 In Stock 150,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.63626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 2.5V, 4V | 6Ohm @ 100mA, 4V | 1.2V @ 250µA | 0.58 nC @ 4 V | ±8V | 50.54 pF @ 25 V | - | 425mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
18,602 In Stock 1,182,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 25 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
53,380 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 760mA (Ta) | 1.5V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.93 nC @ 10 V | ±12V | 27.6 pF @ 16 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
20,613 In Stock 60,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 770mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 1V @ 250µA | 1.5 nC @ 8 V | ±8V | 76.5 pF @ 10 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
244,692 In Stock 486,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.45 nC @ 4.5 V | ±20V | 32 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
28,038 In Stock 120,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.65472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Ta) | 4.5V, 10V | 2.4Ohm @ 200mA, 10V | 2.3V @ 250µA | 4 nC @ 10 V | ±25V | 100 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
137,561 In Stock 22,040,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.70460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 410mA (Ta) | 4.5V, 10V | 1.4Ohm @ 40mA, 10V | 2.3V @ 250µA | 2.8 nC @ 10 V | ±20V | 80 pF @ 40 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
46,957 In Stock 1,935,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 440mA (Ta) | 1.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.2V @ 100µA | - | ±10V | - | - | 450mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
11,724 In Stock 417,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 1.3A (Ta) | 1.8V, 4.5V | 350mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.85 nC @ 4.5 V | ±8V | 70.13 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
7,379 In Stock 231,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 2.5V, 4V | 6Ohm @ 100mA, 4V | 1.2V @ 250µA | 0.58 nC @ 4 V | ±8V | 50.54 pF @ 25 V | - | 425mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
24,659 In Stock 300,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.50719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.41A (Ta) | 1.8V, 4.5V | 150mOhm @ 1A, 4.5V | 1V @ 250µA | 1.5 nC @ 4.5 V | ±6V | 106 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
3,913 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 750mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 64.3 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
10,032 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.39202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Ta) | 2.5V, 10V | 2.4Ohm @ 200mA, 10V | 2.3V @ 250µA | 1.3 nC @ 10 V | ±20V | 51 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
9,889 In Stock 120,000 Factory | 1 : ¥2.46000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 990mA (Ta) | 1.8V, 4.5V | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±6V | 49 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
9,960 In Stock 130,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 407mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 10 V | ±20V | 40 pF @ 30 V | - | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
10,000 In Stock 2,260,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 1.8V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250A | 0.41 nC @ 4.5 V | ±8V | 31 pF @ 15 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
9,700 In Stock 260,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 192mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | 4.1 nC @ 5 V | ±20V | 36 pF @ 30 V | - | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
3,000 In Stock 315,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 760mA (Ta) | 1.5V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.93 nC @ 10 V | ±12V | 27.6 pF @ 16 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
9,010 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.51835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 950mA (Ta) | 1.2V, 4.5V | 300mOhm @ 500mA, 4.5V | 1V @ 250µA | 1.1 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | 3-UFDFN | ||
9,880 In Stock 70,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.65472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.45 nC @ 4.5 V | ±20V | 32 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
4,428 In Stock 270,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.50719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.35A (Ta) | 1.8V, 4.5V | 170mOhm @ 1A, 4.5V | 1V @ 250µA | 3.1 nC @ 10 V | ±8V | 94 pF @ 16 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
10,565 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN |