DMN62D0LFB-7 | |
---|---|
DigiKey Part Number | DMN62D0LFB-7DITR-ND - Tape & Reel (TR) DMN62D0LFB-7DICT-ND - Cut Tape (CT) DMN62D0LFB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0LFB-7 |
Description | MOSFET N-CH 60V 100MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.45 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08550 | ¥542.75 |
1,000 | ¥0.84479 | ¥844.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75610 | ¥2,268.30 |
6,000 | ¥0.73918 | ¥4,435.08 |
9,000 | ¥0.65471 | ¥5,892.39 |
30,000 | ¥0.64627 | ¥19,388.10 |
75,000 | ¥0.54911 | ¥41,183.25 |
150,000 | ¥0.53877 | ¥80,815.50 |