DMN2990UFB-7B | |
---|---|
DigiKey Part Number | 31-DMN2990UFB-7BTR-ND - Tape & Reel (TR) 31-DMN2990UFB-7BCT-ND - Cut Tape (CT) 31-DMN2990UFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2990UFB-7B |
Description | MOSFET N-CH 20V 780MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 780mA (Ta) 520mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250A | |
Gate Charge (Qg) (Max) @ Vgs | 0.41 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 31 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80012 | ¥400.06 |
1,000 | ¥0.55597 | ¥555.97 |
2,000 | ¥0.48188 | ¥963.76 |
5,000 | ¥0.44697 | ¥2,234.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37066 | ¥3,706.60 |
30,000 | ¥0.36412 | ¥10,923.60 |
50,000 | ¥0.32705 | ¥16,352.50 |
100,000 | ¥0.28999 | ¥28,999.00 |
250,000 | ¥0.28345 | ¥70,862.50 |