DMP56D0UFB-7 | |
---|---|
DigiKey Part Number | DMP56D0UFB-7DITR-ND - Tape & Reel (TR) DMP56D0UFB-7DICT-ND - Cut Tape (CT) DMP56D0UFB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP56D0UFB-7 |
Description | MOSFET P-CH 50V 200MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 200mA (Ta) 425mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP56D0UFB-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.58 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 50.54 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 425mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34720 | ¥134.72 |
500 | ¥1.24706 | ¥623.53 |
1,000 | ¥0.84799 | ¥847.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78067 | ¥2,342.01 |
6,000 | ¥0.74824 | ¥4,489.44 |
9,000 | ¥0.67341 | ¥6,060.69 |
30,000 | ¥0.66344 | ¥19,903.20 |
75,000 | ¥0.63626 | ¥47,719.50 |