DMN62D4LFB-7B | |
---|---|
DigiKey Part Number | 31-DMN62D4LFB-7BTR-ND - Tape & Reel (TR) 31-DMN62D4LFB-7BCT-ND - Cut Tape (CT) 31-DMN62D4LFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D4LFB-7B |
Description | MOSFET BVDSS: 41V~60V X2-DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 407mA (Ta) 500mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91290 | ¥91.29 |
500 | ¥0.76186 | ¥380.93 |
1,000 | ¥0.52929 | ¥529.29 |
2,000 | ¥0.45877 | ¥917.54 |
5,000 | ¥0.42553 | ¥2,127.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35288 | ¥3,528.80 |
30,000 | ¥0.34665 | ¥10,399.50 |
50,000 | ¥0.31137 | ¥15,568.50 |
100,000 | ¥0.27608 | ¥27,608.00 |
250,000 | ¥0.26985 | ¥67,462.50 |