Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,579 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.32769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
184,046 In Stock | 1 : ¥1.15000 Cut Tape (CT) 8,000 : ¥0.20069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
461,815 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.27694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 330mA (Ta) | 1.5V, 4.5V | 1.31Ohm @ 100mA, 4.5V | 1V @ 1mA | 1.2 nC @ 4 V | ±8V | 43 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
157,793 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.32440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TA) | Surface Mount | SSM | SC-75, SOT-416 | |||
63,557 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.32440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | USM | SC-70, SOT-323 | |||
13,197 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
43,983 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
22,439 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.32769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
11,507 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.38225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
239,852 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.34118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | CST3C | SC-101, SOT-883 | |||
24,336 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.34106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 500mW (Ta) | 150°C | Surface Mount | CST3C | SC-101, SOT-883 | |||
39,433 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.36477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | |||
439,962 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.49432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
4,362 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.10934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 13.6 nC @ 4 V | ±10V | 1010 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads | |||
30,770 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.19901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 2.5V, 4.5V | 100mOhm @ 500mA, 4.5V | 1.1V @ 100µA | - | ±12V | 245 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads | |||
21,870 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.33715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.2Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 15.1 pF @ 3 V | - | 150mW (Ta) | 150°C | Surface Mount | USM | SC-70, SOT-323 | |||
29,200 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.10934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 16.8 nC @ 4 V | ±10V | 1050 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
11,845 In Stock | 1 : ¥14.37000 Cut Tape (CT) 5,000 : ¥3.69630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta) | 4.5V, 10V | 7.1mOhm @ 10A, 10V | 2.5V @ 200µA | 21 nC @ 10 V | ±20V | 1290 pF @ 10 V | - | 840mW (Ta), 65W (Tc) | 175°C | Surface Mount | 8-TSON Advance-WF (3.1x3.1) | 8-PowerVDFN | |||
6,486 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.09803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.9A (Ta) | 1.8V, 4V | 133mOhm @ 1A, 4V | 1V @ 1mA | 1.9 nC @ 4 V | ±12V | 123 pF @ 15 V | Schottky Diode (Isolated) | 500mW (Ta) | 150°C | Surface Mount | UFV | 6-SMD (5 Leads), Flat Leads | |||
9,029 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.31702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | |||
13,054 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 1.8V, 4V | 126mOhm @ 1A, 4V | 1V @ 1mA | 1.5 nC @ 4 V | ±12V | 123 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
0 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥1.16452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 47mOhm @ 2A, 4.5V | 1V @ 1mA | 10.8 nC @ 4.5 V | ±10V | 510 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | ES6 | SOT-563, SOT-666 | |||
2 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥0.80046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4V | 160mOhm @ 750mA, 4V | 1.1V @ 100µA | - | ±12V | 125 pF @ 10 V | Schottky Diode (Isolated) | 500mW (Ta) | 150°C | Surface Mount | UFV | 6-SMD (5 Leads), Flat Leads | |||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.53462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | |||
0 In Stock | 4,000 : ¥3.18795 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2V, 4.5V | 49mOhm @ 1.5A, 4.5V | 1.2V @ 200µA | 7.5 nC @ 5 V | ±12V | 590 pF @ 10 V | Schottky Diode (Isolated) | 330mW (Ta) | 150°C (TJ) | Surface Mount | VS-8 (2.9x1.5) | 8-SMD, Flat Leads |