SSM3K36FS,LF | |
---|---|
DigiKey Part Number | SSM3K36FSLFTR-ND - Tape & Reel (TR) SSM3K36FSLFCT-ND - Cut Tape (CT) SSM3K36FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K36FS,LF |
Description | MOSFET N-CH 20V 500MA SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K36FS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 5V | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23 nC @ 4 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.71340 | ¥71.34 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.46123 | ¥461.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38225 | ¥1,146.75 |
6,000 | ¥0.34236 | ¥2,054.16 |
9,000 | ¥0.32199 | ¥2,897.91 |
15,000 | ¥0.29906 | ¥4,485.90 |
21,000 | ¥0.28547 | ¥5,994.87 |
30,000 | ¥0.27224 | ¥8,167.20 |
75,000 | ¥0.24317 | ¥18,237.75 |
150,000 | ¥0.22519 | ¥33,778.50 |
300,000 | ¥0.21551 | ¥64,653.00 |