MAX6037CAUKADJ+T | |
---|---|
DigiKey Part Number | MAX6037CAUKADJ+TTR-ND - Tape & Reel (TR) MAX6037CAUKADJ+TCT-ND - Cut Tape (CT) MAX6037CAUKADJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037CAUKADJ+T |
Description | IC VREF SERIES ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.184V 5 VV ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037CAUKADJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.184V | |
Voltage - Output (Max) | 5 V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 15µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
25 | ¥28.78520 | ¥719.63 |
100 | ¥24.94770 | ¥2,494.77 |
250 | ¥23.66808 | ¥5,917.02 |
500 | ¥21.23722 | ¥10,618.61 |
1,000 | ¥17.91087 | ¥17,910.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.01532 | ¥42,538.30 |
5,000 | ¥16.37566 | ¥81,878.30 |