SSM6K403TU,LF | |
---|---|
DigiKey Part Number | SSM6K403TULFTR-ND - Tape & Reel (TR) SSM6K403TULFCT-ND - Cut Tape (CT) SSM6K403TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K403TU,LF |
Description | MOSFET N-CH 20V 4.2A UF6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K403TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 3A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8 nC @ 4 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UF6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.92360 | ¥192.36 |
500 | ¥1.45412 | ¥727.06 |
1,000 | ¥1.30249 | ¥1,302.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10934 | ¥3,328.02 |
6,000 | ¥1.01189 | ¥6,071.34 |
9,000 | ¥0.96219 | ¥8,659.71 |
15,000 | ¥0.90629 | ¥13,594.35 |
21,000 | ¥0.87317 | ¥18,336.57 |
30,000 | ¥0.84095 | ¥25,228.50 |
75,000 | ¥0.82098 | ¥61,573.50 |