SSM6K211FE,LF | |
---|---|
DigiKey Part Number | SSM6K211FELFTR-ND - Tape & Reel (TR) SSM6K211FELFCT-ND - Cut Tape (CT) SSM6K211FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K211FE,LF |
Description | MOSFET N-CH 20V 3.2A ES6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K211FE,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥2.08450 | ¥208.45 |
500 | ¥1.58038 | ¥790.19 |
1,000 | ¥1.41750 | ¥1,417.50 |
2,000 | ¥1.28020 | ¥2,560.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16452 | ¥4,658.08 |
8,000 | ¥1.06711 | ¥8,536.88 |
12,000 | ¥1.01743 | ¥12,209.16 |
20,000 | ¥0.96157 | ¥19,231.40 |
28,000 | ¥0.92846 | ¥25,996.88 |
40,000 | ¥0.91334 | ¥36,533.60 |