SSM6K202FE,LF | |
---|---|
DigiKey Part Number | SSM6K202FELFTR-ND - Tape & Reel (TR) SSM6K202FELFCT-ND - Cut Tape (CT) SSM6K202FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K202FE,LF |
Description | MOSFET N-CH 30V 2.3A ES6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K202FE,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.27660 | ¥227.66 |
500 | ¥1.73162 | ¥865.81 |
1,000 | ¥1.55543 | ¥1,555.43 |
2,000 | ¥1.40704 | ¥2,814.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28200 | ¥5,128.00 |
8,000 | ¥1.17673 | ¥9,413.84 |
12,000 | ¥1.12305 | ¥13,476.60 |
20,000 | ¥1.06269 | ¥21,253.80 |
28,000 | ¥1.02691 | ¥28,753.48 |
40,000 | ¥1.02623 | ¥41,049.20 |