AD5592RBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5592RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5592RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5592RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5592RBCPZ-RL7 |
Description | IC ADC/DAC 12BIT 400K 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k SPI 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
10 | ¥52.29900 | ¥522.99 |
25 | ¥49.86480 | ¥1,246.62 |
100 | ¥43.29750 | ¥4,329.75 |
250 | ¥42.82504 | ¥10,706.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥42.82488 | ¥64,237.32 |