Single FETs, MOSFETs

Results: 18
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesLittelfuse Inc.onsemiTexas InstrumentsVishay Siliconix
Series
AlphaSGT™HEXFET®Linear L2™NexFET™OptiMOS™OptiMOS™ 5OptiMOS™ 6PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V80 V100 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Ta), 9A (Tc)3.2A (Ta), 20A (Tc)3.8A (Tc)10A (Ta), 40A (Tc)12A (Ta), 40A (Tc)15A (Ta), 50A (Tc)15A (Ta), 97A (Tc)17A (Ta), 40A (Tc)40A (Tc)80A (Tc)100A (Ta)100A (Tc)110A (Tc)140A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 150A, 10V3.5mOhm @ 50A, 10V4mOhm @ 20A, 10V4mOhm @ 50A, 10V4.1mOhm @ 19A, 10V4.2mOhm @ 20A, 10V6mOhm @ 25A, 10V7mOhm @ 40A, 10V7.5mOhm @ 20A, 10V9mOhm @ 15A, 10V9.6mOhm @ 20A, 10V9.7mOhm @ 20A, 10V12.3mOhm @ 20A, 10V14.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 14µA2.3V @ 23µA2.3V @ 36µA2.5V @ 250µA2.8V @ 36µA3.3V @ 250µA3.3V @ 280µA3.3V @ 50µA3.5V @ 33µA3.8V @ 115µA3.8V @ 36µA3.8V @ 50µA3.8V @ 95µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V6.6 nC @ 4.5 V22 nC @ 10 V24 nC @ 10 V25 nC @ 10 V26 nC @ 10 V27 nC @ 10 V29.5 nC @ 10 V33 nC @ 10 V38 nC @ 10 V46 nC @ 10 V62 nC @ 10 V72 nC @ 10 V87 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
666 pF @ 50 V760 pF @ 50 V1300 pF @ 50 V1360 pF @ 75 V1700 pF @ 40 V1900 pF @ 20 V2000 pF @ 30 V2080 pF @ 40 V2100 pF @ 50 V2180 pF @ 50 V2500 pF @ 50 V2700 pF @ 50 V3100 pF @ 30 V4870 pF @ 40 V
Power Dissipation (Max)
2.1W (Ta), 35W (Tc)2.1W (Ta), 66W (Tc)2.1W (Ta), 69W (Tc)2.3W (Ta), 40W (Tc)2.5W (Ta), 156W (Tc)2.5W (Ta), 83W (Tc)2.8W (Ta), 29W (Tc)3W (Ta), 125W (Tc)3W (Ta), 167W (Tc)3.1W (Ta), 195W (Tc)3.7W (Ta), 52W (Tc)4.1W (Ta), 52W (Tc)52W (Tc)69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-DFN-EP (3.3x3.3)8-MLP (3.3x3.3)8-PQFN (3x3)8-VSON-CLIP (5x6)PG-HSOF-8-1PG-TDSON-8 FLPG-TDSON-8-7PG-TSDSON-8PG-TSDSON-8-26PG-TSDSON-8-FLPG-WSON-8-2PowerPAK® 1212-8TO-264 (IXTK)
Package / Case
8-PowerSFN8-PowerTDFN8-PowerVDFN8-PowerWDFNPowerPAK® 1212-8TO-264-3, TO-264AA
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSZ097N04LSGATMA1
MOSFET N-CH 40V 12A/40A 8TSDSON
Infineon Technologies
9,164
In Stock
1 : ¥7.72000
Cut Tape (CT)
5,000 : ¥2.78274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta), 40A (Tc)
4.5V, 10V
9.7mOhm @ 20A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8
8-PowerTDFN
8-PowerTDFN
BSZ075N08NS5ATMA1
MOSFET N-CH 80V 40A 8TSDSON
Infineon Technologies
65,652
In Stock
1 : ¥8.87000
Cut Tape (CT)
5,000 : ¥5.26845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
40A (Tc)
6V, 10V
7.5mOhm @ 20A, 10V
3.8V @ 36µA
29.5 nC @ 10 V
±20V
2080 pF @ 40 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-26
8-PowerTDFN
8-DFN-EP
AONR66922
MOSFET N-CH 100V 15A/50A 8DFN
Alpha & Omega Semiconductor Inc.
4,372
In Stock
1 : ¥11.33000
Cut Tape (CT)
3,000 : ¥4.69699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta), 50A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
2.5V @ 250µA
46 nC @ 10 V
±20V
2180 pF @ 50 V
-
4.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
TSDSON-8
BSZ146N10LS5ATMA1
MOSFET N-CH 100V 40A TSDSON
Infineon Technologies
22,360
In Stock
1 : ¥12.15000
Cut Tape (CT)
5,000 : ¥4.77191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
14.6mOhm @ 20A, 10V
2.3V @ 23µA
3.2 nC @ 4.5 V
±20V
1300 pF @ 50 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
8 PowerTDFN
BSZ040N06LS5ATMA1
MOSFET N-CH 60V 40A TSDSON
Infineon Technologies
71,807
In Stock
1 : ¥13.22000
Cut Tape (CT)
5,000 : ¥5.73116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
40A (Tc)
4.5V, 10V
4mOhm @ 20A, 10V
2.3V @ 36µA
6.6 nC @ 4.5 V
±20V
3100 pF @ 30 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
TSDSON-8
BSZ096N10LS5ATMA1
MOSFET N-CH 100V 40A TSDSON
Infineon Technologies
10,661
In Stock
1 : ¥13.22000
Cut Tape (CT)
5,000 : ¥5.21923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
9.6mOhm @ 20A, 10V
2.3V @ 36µA
22 nC @ 10 V
±20V
2100 pF @ 50 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
TSDSON-8
BSZ042N06NSATMA1
MOSFET N-CH 60V 17A/40A TSDSON
Infineon Technologies
10,179
In Stock
1 : ¥13.22000
Cut Tape (CT)
5,000 : ¥5.74602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Ta), 40A (Tc)
6V, 10V
4.2mOhm @ 20A, 10V
2.8V @ 36µA
27 nC @ 10 V
±20V
2000 pF @ 30 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
8-Power TDFN
BSC070N10NS5ATMA1
MOSFET N-CH 100V 80A TDSON
Infineon Technologies
34,718
In Stock
1 : ¥14.53000
Cut Tape (CT)
5,000 : ¥6.31382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
80A (Tc)
6V, 10V
7mOhm @ 40A, 10V
3.8V @ 50µA
38 nC @ 10 V
±20V
2700 pF @ 50 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
8-MLP, Power33
FDMC86261P
MOSFET P-CH 150V 2.7A/9A 8MLP
onsemi
9,022
In Stock
1 : ¥14.53000
Cut Tape (CT)
3,000 : ¥6.55053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
2.7A (Ta), 9A (Tc)
6V, 10V
160mOhm @ 2.4A, 10V
4V @ 250µA
24 nC @ 10 V
±25V
1360 pF @ 75 V
-
2.3W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
23,056
In Stock
1 : ¥17.32000
Cut Tape (CT)
5,000 : ¥7.51418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta), 97A (Tc)
8V, 10V
6mOhm @ 25A, 10V
3.3V @ 50µA
33 nC @ 10 V
±20V
2500 pF @ 50 V
-
3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
8-Power TDFN
CSD19502Q5B
MOSFET N-CH 80V 100A 8VSON
Texas Instruments
4,939
In Stock
1 : ¥20.93000
Cut Tape (CT)
2,500 : ¥9.45085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Ta)
6V, 10V
4.1mOhm @ 19A, 10V
3.3V @ 250µA
62 nC @ 10 V
±20V
4870 pF @ 40 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN
BSC035N10NS5ATMA1
MOSFET N-CH 100V 100A TDSON
Infineon Technologies
13,399
In Stock
1 : ¥22.49000
Cut Tape (CT)
5,000 : ¥10.49586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Tc)
6V, 10V
3.5mOhm @ 50A, 10V
3.8V @ 115µA
87 nC @ 10 V
±20V
6500 pF @ 50 V
-
2.5W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
BSXXXXXXMA1
BSC040N10NS5SCATMA1
MOSFET N-CH 100V 140A WSON-8
Infineon Technologies
7,029
In Stock
1 : ¥35.30000
Cut Tape (CT)
4,000 : ¥12.17573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
140A (Tc)
6V, 10V
4mOhm @ 50A, 10V
3.8V @ 95µA
72 nC @ 10 V
±20V
5300 pF @ 50 V
-
3W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-WSON-8-2
8-PowerWDFN
IPT059N15N3ATMA1
IPT007N06NATMA1
MOSFET N-CH 60V 300A 8HSOF
Infineon Technologies
13,454
In Stock
1 : ¥52.21000
Cut Tape (CT)
2,000 : ¥25.40343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300A (Tc)
6V, 10V
0.75mOhm @ 150A, 10V
3.3V @ 280µA
287 nC @ 10 V
±20V
16000 pF @ 30 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PowerPAK 1212-8
SI7119DN-T1-GE3
MOSFET P-CH 200V 3.8A PPAK1212-8
Vishay Siliconix
37,712
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.28224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
3.8A (Tc)
6V, 10V
1.05Ohm @ 1A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
666 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
8-TSDSON
BSZ123N08NS3GATMA1
MOSFET N-CH 80V 10A/40A 8TSDSON
Infineon Technologies
52,384
In Stock
1 : ¥12.48000
Cut Tape (CT)
5,000 : ¥4.90879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
10A (Ta), 40A (Tc)
6V, 10V
12.3mOhm @ 20A, 10V
3.5V @ 33µA
25 nC @ 10 V
±20V
1700 pF @ 40 V
-
2.1W (Ta), 66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8
8-PowerVDFN
8-Power TDFN
IRFHM3911TRPBF
MOSFET N-CH 100V 3.2A/20A 8PQFN
Infineon Technologies
33,316
In Stock
1 : ¥6.57000
Cut Tape (CT)
4,000 : ¥2.16629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.2A (Ta), 20A (Tc)
10V
115mOhm @ 6.3A, 10V
4V @ 35µA
26 nC @ 10 V
±20V
760 pF @ 50 V
-
2.8W (Ta), 29W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (3x3)
8-PowerTDFN
TO-264
IXTK110N20L2
MOSFET N-CH 200V 110A TO264
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥299.24000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
110A (Tc)
10V
24mOhm @ 55A, 10V
4.5V @ 3mA
500 nC @ 10 V
±20V
23000 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.