Single FETs, MOSFETs

Results: 16
Manufacturer
Infineon TechnologiesNexperia USA Inc.Rohm SemiconductorTransphorm
Series
-CoolSiC™SuperGaN®SuperGaN™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Technology
GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
600 V650 V900 V1200 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Tc)6.5A (Tc)17A (Tc)29A (Tc)30A (Tc)34A (Tc)34.5A (Tc)36A (Tc)46.5A (Tc)47.2A (Tc)93A (Tc)127A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V10V12V15V, 18V18V
Rds On (Max) @ Id, Vgs
18mOhm @ 60A, 10V18.4mOhm @ 54.3A, 18V41mOhm @ 30A, 10V41mOhm @ 32A, 10V60mOhm @ 22A, 10V60mOhm @ 25A, 10V63mOhm @ 22A, 10V85mOhm @ 16A, 10V85mOhm @ 18A, 10V104mOhm @ 10A, 18V180mOhm @ 11A, 8V312mOhm @ 5A, 8V560mOhm @ 3.4A, 8V
Vgs(th) (Max) @ Id
2.6V @ 500µA2.8V @ 500µA4.4V @ 700µA4.5V @ 1mA4.6V @ 700µA4.7V @ 700µA4.8V @ 1mA4.8V @ 2mA4.8V @ 700µA5.2V @ 23.4mA5.6V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V9 nC @ 8 V9 nC @ 10 V9.3 nC @ 4.5 V9.6 nC @ 8 V15 nC @ 10 V17.5 nC @ 10 V22 nC @ 0 V22 nC @ 10 V24 nC @ 10 V36 nC @ 10 V48 nC @ 18 V100 nC @ 10 V145 nC @ 18 V
Vgs (Max)
±18V+20V, -5V±20V+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
571 pF @ 500 V600 pF @ 400 V638 pF @ 400 V760 pF @ 400 V760 pF @ 480 V980 pF @ 600 V1000 pF @ 400 V1500 pF @ 400 V4580 pF @ 800 V5218 pF @ 400 V
Power Dissipation (Max)
13.2W (Tc)21W (Tc)96W (Tc)119W (Tc)134W (Tc)143W (Tc)150W (Tc)156W (Tc)187W (Tc)266W (Tc)455W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-PQFN (5x6)3-PQFN (8x8)8-PQFN (8x8)PG-TO247-3TO-220ABTO-247-3TO-247N
Package / Case
3-PowerDFN3-PowerTDFN8-PowerTDFNTO-220-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TP65H150G4PS
TP65H070G4PS
GANFET N-CH 650V 29A TO220
Transphorm
947
In Stock
1 : ¥71.01000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 18A, 10V
4.7V @ 700µA
9 nC @ 10 V
±20V
638 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TP65H035G4WS
TP65H035G4WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
773
In Stock
1 : ¥147.28000
Tube
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
46.5A (Tc)
10V
41mOhm @ 30A, 10V
4.8V @ 1mA
22 nC @ 0 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C
-
-
Through Hole
TO-247-3
TO-247-3
TP65H015G5WS
TP65H015G5WS
650 V 95 A GAN FET
Transphorm
140
In Stock
1 : ¥264.85000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
93A (Tc)
10V
18mOhm @ 60A, 10V
4.8V @ 2mA
100 nC @ 10 V
±20V
5218 pF @ 400 V
-
266W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
140
In Stock
1 : ¥271.91000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
127A (Tc)
15V, 18V
18.4mOhm @ 54.3A, 18V
5.2V @ 23.4mA
145 nC @ 18 V
+20V, -5V
4580 pF @ 800 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
PQFN_8x8
TP65H300G4LSG-TR
GANFET N-CH 650V 6.5A 3PQFN
Transphorm
6,433
In Stock
1 : ¥29.47000
Cut Tape (CT)
3,000 : ¥13.58548
Tube
-
Cut Tape (CT)
Digi-Reel®
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
6.5A (Tc)
8V
312mOhm @ 5A, 8V
2.6V @ 500µA
9.6 nC @ 8 V
±18V
760 pF @ 400 V
-
21W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TO220
TPH3206PS
GANFET N-CH 600V 17A TO220AB
Transphorm
304
In Stock
1 : ¥78.16000
Tube
-
Tube
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
600 V
17A (Tc)
10V
180mOhm @ 11A, 8V
2.6V @ 500µA
9.3 nC @ 4.5 V
±18V
760 pF @ 480 V
-
96W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
Discrete Semiconductor-FET
TP65H035WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
294
In Stock
1 : ¥115.35000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
46.5A (Tc)
12V
41mOhm @ 30A, 10V
4.8V @ 1mA
36 nC @ 10 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TP65H035G4WSQA
TP65H035G4WSQA
650 V 46.5 GAN FET
Transphorm
241
In Stock
1 : ¥158.61000
Tube
-
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
47.2A (Tc)
10V
41mOhm @ 30A, 10V
4.8V @ 1mA
22 nC @ 10 V
±20V
1500 pF @ 400 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
GAN063-650WSAQ
GAN063-650WSAQ
GANFET N-CH 650V 34.5A TO247-3
Nexperia USA Inc.
570
In Stock
1 : ¥162.64000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
34.5A (Tc)
10V
60mOhm @ 25A, 10V
4.5V @ 1mA
15 nC @ 10 V
±20V
1000 pF @ 400 V
-
143W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3
SCT3080ALGC11
SICFET N-CH 650V 30A TO247N
Rohm Semiconductor
1,516
In Stock
1 : ¥98.27000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
30A (Tc)
18V
104mOhm @ 10A, 18V
5.6V @ 5mA
48 nC @ 18 V
+22V, -4V
571 pF @ 500 V
-
134W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
Discrete Semiconductor-FET
TP65H035WSQA
GANFET N-CH 650V 47.2A TO247-3
Transphorm
540
In Stock
1 : ¥174.95000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
47.2A (Tc)
10V
41mOhm @ 32A, 10V
4.5V @ 1mA
24 nC @ 10 V
±20V
1500 pF @ 400 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TP65H070G4LSGB-TR
TP65H070G4LSGB-TR
GANFET N-CH 650V 29A QFN8X8
Transphorm
2,964
In Stock
1 : ¥88.58000
Cut Tape (CT)
3,000 : ¥47.09678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 16A, 10V
4.6V @ 700µA
8.4 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (8x8)
8-PowerTDFN
TP65H050G4WS
TP65H050G4WS
650 V 34 A GAN FET
Transphorm
89
In Stock
1 : ¥117.89000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
34A (Tc)
10V
60mOhm @ 22A, 10V
4.8V @ 700µA
24 nC @ 10 V
±20V
1000 pF @ 400 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TP65H050G4WS
TP65H050WSQA
GANFET N-CH 650V 36A TO247-3
Transphorm
21
In Stock
1 : ¥155.82000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
36A (Tc)
10V
60mOhm @ 25A, 10V
4.8V @ 700µA
24 nC @ 10 V
±20V
1000 pF @ 400 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
MOSFET 650V, 480mOhm
TP65H480G4JSG
MOSFET 650V, 480mOhm
Transphorm
0
In Stock
Check Lead Time
4,000 : ¥12.24133
Bulk
Bulk
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
3.6A (Tc)
8V
560mOhm @ 3.4A, 8V
2.8V @ 500µA
9 nC @ 8 V
±18V
760 pF @ 400 V
-
13.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (5x6)
3-PowerTDFN
TP90H050WS
TP90H050WS
GANFET N-CH 900V 34A TO247-3
Transphorm
0
In Stock
450 : ¥97.98949
Tube
-
Tube
Obsolete
N-Channel
GaNFET (Cascode Gallium Nitride FET)
900 V
34A (Tc)
10V
63mOhm @ 22A, 10V
4.4V @ 700µA
17.5 nC @ 10 V
±20V
980 pF @ 600 V
-
119W (Tc)
-55°C ~ 150°C
-
-
Through Hole
TO-247-3
TO-247-3
Showing
of 16

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.