Single FETs, MOSFETs

Results: 14
Manufacturer
Infineon TechnologiesSTMicroelectronicsTexas Instruments
Series
HEXFET®MESH OVERLAY™ IIINexFET™OptiMOS™STripFET™STripFET™ F6STripFET™ II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
33 V55 V60 V68 V75 V80 V100 V200 V
Current - Continuous Drain (Id) @ 25°C
4A (Tc)49A (Tc)64A (Tc)75A (Tc)80A (Tc)98A (Tc)100A (Tc)110A (Tc)120A (Tc)150A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 100A, 10V3.3mOhm @ 75A, 10V3.4mOhm @ 100A, 10V6.5mOhm @ 55A, 10V8mOhm @ 40A, 10V8mOhm @ 62A, 10V9.8mOhm @ 40A, 10V11mOhm @ 40A, 10V14mOhm @ 32A, 10V17.5mOhm @ 25A, 10V34mOhm @ 37A, 10V100mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA3.2V @ 250µA3.8V @ 155µA4V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 5 V50 nC @ 10 V63 nC @ 10 V75 nC @ 10 V81 nC @ 10 V84 nC @ 10 V117 nC @ 10 V146 nC @ 10 V150 nC @ 10 V153 nC @ 10 V155 nC @ 10 V160 nC @ 10 V220 nC @ 10 V
Vgs (Max)
±16V±20VClamped
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V1470 pF @ 25 V1860 pF @ 25 V1970 pF @ 25 V2550 pF @ 25 V3247 pF @ 25 V3260 pF @ 25 V3700 pF @ 25 V3850 pF @ 25 V8130 pF @ 37.5 V9130 pF @ 40 V9400 pF @ 50 V12000 pF @ 50 V
Power Dissipation (Max)
3.3W (Tc)94W (Tc)110W (Tc)130W (Tc)190W (Tc)200W (Tc)214W (Tc)300W (Tc)370W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKPG-TO220-3SOT-223TO-220TO-220-3TO-220AB
Package / Case
TO-220-3TO-261-4, TO-261AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
STN3NF06L
MOSFET N-CH 60V 4A SOT223
STMicroelectronics
77,931
In Stock
1 : ¥7.31000
Cut Tape (CT)
4,000 : ¥3.02542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Tc)
5V, 10V
100mOhm @ 1.5A, 10V
2.8V @ 250µA
9 nC @ 5 V
±16V
340 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-220AB PKG
IRFZ44NPBF
MOSFET N-CH 55V 49A TO220AB
Infineon Technologies
26,352
In Stock
1 : ¥10.67000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
49A (Tc)
10V
17.5mOhm @ 25A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1470 pF @ 25 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB3077PBF
MOSFET N-CH 75V 120A TO220AB
Infineon Technologies
1,451
In Stock
1 : ¥36.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
120A (Tc)
10V
3.3mOhm @ 75A, 10V
4V @ 250µA
220 nC @ 10 V
±20V
9400 pF @ 50 V
-
370W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220-3
CSD19536KCS
MOSFET N-CH 100V 150A TO220-3
Texas Instruments
1,537
In Stock
1 : ¥36.29000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
150A (Ta)
6V, 10V
2.7mOhm @ 100A, 10V
3.2V @ 250µA
153 nC @ 10 V
±20V
12000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220AB PKG
IRFZ48NPBF
MOSFET N-CH 55V 64A TO220AB
Infineon Technologies
3,397
In Stock
1 : ¥10.43000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
64A (Tc)
10V
14mOhm @ 32A, 10V
4V @ 250µA
81 nC @ 10 V
±20V
1970 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220-3
STP80NF70
MOSFET N-CH 68V 98A TO220AB
STMicroelectronics
576
In Stock
1 : ¥17.40000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
68 V
98A (Tc)
10V
9.8mOhm @ 40A, 10V
4V @ 250µA
75 nC @ 10 V
±20V
2550 pF @ 25 V
-
190W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
SGP15N60XKSA1
IPP034NE7N3GXKSA1
MOSFET N-CH 75V 100A TO220-3
Infineon Technologies
1,425
In Stock
1 : ¥20.94000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
100A (Tc)
10V
3.4mOhm @ 100A, 10V
3.8V @ 155µA
117 nC @ 10 V
±20V
8130 pF @ 37.5 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
D²PAK
STB75NF75T4
MOSFET N-CH 75V 80A D2PAK
STMicroelectronics
1,932
In Stock
1 : ¥23.23000
Cut Tape (CT)
1,000 : ¥12.01193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
80A (Tc)
10V
11mOhm @ 40A, 10V
4V @ 250µA
160 nC @ 10 V
±20V
3700 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
STP75NF20
MOSFET N-CH 200V 75A TO220AB
STMicroelectronics
1,877
In Stock
1 : ¥19.05000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
75A (Tc)
10V
34mOhm @ 37A, 10V
4V @ 250µA
84 nC @ 10 V
±20V
3260 pF @ 25 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220-3
STP76NF75
MOSFET N-CH 75V 80A TO220
STMicroelectronics
1,000
In Stock
1 : ¥20.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
80A (Tc)
10V
11mOhm @ 40A, 10V
4V @ 250µA
160 nC @ 10 V
±20V
3700 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220-3
STP110N8F6
MOSFET N-CH 80V 110A TO220
STMicroelectronics
722
In Stock
1 : ¥12.23000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
80 V
110A (Tc)
10V
6.5mOhm @ 55A, 10V
4.5V @ 250µA
150 nC @ 10 V
±20V
9130 pF @ 40 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220AB PKG
IRF3205PBF
MOSFET N-CH 55V 110A TO220AB
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥12.81000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
110A (Tc)
10V
8mOhm @ 62A, 10V
4V @ 250µA
146 nC @ 10 V
±20V
3247 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220-3
STP80NF55-08
MOSFET N-CH 55V 80A TO220AB
STMicroelectronics
0
In Stock
1 : ¥23.23000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
55 V
80A (Tc)
10V
8mOhm @ 40A, 10V
4V @ 250µA
155 nC @ 10 V
±20V
3850 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220-3
STP75NS04Z
MOSFET N-CH 33V 80A TO220AB
STMicroelectronics
0
In Stock
1,000 : ¥7.94266
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
33 V
80A (Tc)
10V
11mOhm @ 40A, 10V
4V @ 250µA
50 nC @ 10 V
Clamped
1860 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
Showing
of 14

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.