STP110N8F6 | |
---|---|
DigiKey Part Number | 497-16019-5-ND |
Manufacturer | |
Manufacturer Product Number | STP110N8F6 |
Description | MOSFET N-CH 80V 110A TO220 |
Customer Reference | |
Detailed Description | N-Channel 80 V 110A (Tc) 200W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP110N8F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9130 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
50 | ¥9.85660 | ¥492.83 |
100 | ¥8.11050 | ¥811.05 |
500 | ¥6.86274 | ¥3,431.37 |