PSMN6R5-80PS,127 | |
---|---|
DigiKey Part Number | 1727-5896-ND |
Manufacturer | |
Manufacturer Product Number | PSMN6R5-80PS,127 |
Description | MOSFET N-CH 80V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 210W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4461 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥18.68600 | ¥186.86 |
100 | ¥14.87040 | ¥1,487.04 |
500 | ¥12.58300 | ¥6,291.50 |
1,000 | ¥10.67652 | ¥10,676.52 |
2,000 | ¥10.14268 | ¥20,285.36 |
5,000 | ¥9.76136 | ¥48,806.80 |