24A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,393 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
6,000 In Stock 5,595,000 Factory | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥3.81414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
50,554 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.90897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2V @ 49µA | 85 nC @ 10 V | ±20V | 6800 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
19,779 In Stock | 1 : ¥21.26000 Cut Tape (CT) 5,000 : ¥9.22326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 100A (Tc) | 6V, 10V | 2.8mOhm @ 50A, 10V | 3.3V @ 50µA | 49 nC @ 10 V | ±20V | 3375 pF @ 30 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
21,428 In Stock | 1 : ¥7.64000 Cut Tape (CT) 5,000 : ¥2.53272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 30A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
1,900 In Stock 570,000 Factory | 1 : ¥13.96000 Cut Tape (CT) 2,000 : ¥3.95167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
5,950 In Stock 240,000 Factory | 1 : ¥7.64000 Cut Tape (CT) 2,000 : ¥3.16509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
4,386 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.36745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 100A (Tc) | 3V, 8V | 3.7mOhm @ 22A, 8V | 1.6V @ 250µA | 15.3 nC @ 4.5 V | +10V, -8V | 2170 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,488 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.58396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 3.9mOhm @ 24A, 10V | 1.9V @ 250µA | 11.7 nC @ 4.5 V | +16V, -12V | 1780 pF @ 12.5 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
1,843 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥5.49032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 3.5mOhm @ 20A, 10V | 1.8V @ 250µA | 13 nC @ 4.5 V | ±20V | 1980 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
8,868 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.9mOhm @ 50A, 10V | 2V @ 80µA | 41 nC @ 5 V | ±20V | 5090 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
339 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥11.61113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 4V @ 100µA | 80 nC @ 10 V | ±20V | 3120 pF @ 25 V | - | 3.6W (Ta), 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | |||
0 In Stock 139,741 Marketplace Check Lead Time | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.69058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 25A, 10V | 1.9V @ 250µA | 28 nC @ 4.5 V | ±20V | 4650 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
26 In Stock | 1 : ¥18.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 100A (Tc) | 6V, 10V | 2.9mOhm @ 100A, 10V | 2.8V @ 75µA | 56 nC @ 10 V | ±20V | 4100 pF @ 30 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock 6,000 Factory Check Lead Time | 3,000 : ¥3.16510 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥3.69852 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥3.69852 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 40.1 nC @ 10 V | ±20V | 2798 pF @ 20 V | - | 2.62W (Ta), 65.2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 1 : ¥22.25000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 100A (Tc) | 6V, 10V | 2.9mOhm @ 100A, 10V | 2.8V @ 75µA | 56 nC @ 10 V | ±20V | 4100 pF @ 30 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.9mOhm @ 50A, 10V | 2V @ 80µA | 41 nC @ 5 V | ±20V | 5090 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 4V @ 100µA | 80 nC @ 10 V | ±20V | 3120 pF @ 25 V | - | 3.6W (Ta), 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad |