IPP029N06NAKSA1 | |
---|---|
DigiKey Part Number | 448-IPP029N06NAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP029N06NAKSA1 |
Description | MOSFET N-CH 60V 24A/100A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP029N06NAKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
50 | ¥17.89900 | ¥894.95 |
100 | ¥14.72670 | ¥1,472.67 |
500 | ¥12.46116 | ¥6,230.58 |
1,000 | ¥10.57316 | ¥10,573.16 |
2,000 | ¥10.04453 | ¥20,089.06 |
5,000 | ¥9.66690 | ¥48,334.50 |