IPI029N06NAKSA1 | |
---|---|
DigiKey Part Number | IPI029N06NAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI029N06NAKSA1 |
Description | MOSFET N-CH 60V 24A/100A TO262-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI029N06NAKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
50 | ¥14.76620 | ¥738.31 |
100 | ¥12.14970 | ¥1,214.97 |
500 | ¥10.28032 | ¥5,140.16 |
1,000 | ¥8.72275 | ¥8,722.75 |
2,000 | ¥8.28661 | ¥16,573.22 |
5,000 | ¥7.97509 | ¥39,875.45 |
10,000 | ¥7.71106 | ¥77,110.60 |