CSD17505Q5A | |
---|---|
DigiKey Part Number | 296-28082-2-ND - Tape & Reel (TR) 296-28082-1-ND - Cut Tape (CT) 296-28082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17505Q5A |
Description | MOSFET N-CH 30V 24A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17505Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.42000 | ¥114.20 |
100 | ¥9.08740 | ¥908.74 |
500 | ¥7.68914 | ¥3,844.57 |
1,000 | ¥6.52409 | ¥6,524.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.49032 | ¥13,725.80 |