CSD18514Q5A | |
---|---|
DigiKey Part Number | 296-47757-2-ND - Tape & Reel (TR) 296-47757-1-ND - Cut Tape (CT) 296-47757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18514Q5A |
Description | MOSFET N-CH 40V 89A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 89A (Tc) 74W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18514Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2680 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.12300 | ¥412.30 |
500 | ¥3.44516 | ¥1,722.58 |
1,000 | ¥2.93205 | ¥2,932.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61134 | ¥6,528.35 |
5,000 | ¥2.47389 | ¥12,369.45 |
12,500 | ¥2.29064 | ¥28,633.00 |
25,000 | ¥2.26796 | ¥56,699.00 |