BSC029N025SG | |
---|---|
DigiKey Part Number | 2156-BSC029N025SG-ND |
Manufacturer | |
Manufacturer Product Number | BSC029N025SG |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 24A (Ta), 100A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5090 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case |