NTMFSC2D9N08H | |
---|---|
DigiKey Part Number | 488-NTMFSC2D9N08HTR-ND - Tape & Reel (TR) 488-NTMFSC2D9N08HCT-ND - Cut Tape (CT) 488-NTMFSC2D9N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC2D9N08H |
Description | T8 80V DFN8 5X6 DUAL COOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 23A (Ta), 154A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4380 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥18.85800 | ¥188.58 |
100 | ¥15.01160 | ¥1,501.16 |
500 | ¥12.70204 | ¥6,351.02 |
1,000 | ¥10.77750 | ¥10,777.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.23861 | ¥30,715.83 |
6,000 | ¥9.85370 | ¥59,122.20 |