GSFP06120 | |
---|---|
DigiKey Part Number | 4786-GSFP06120TR-ND - Tape & Reel (TR) 4786-GSFP06120CT-ND - Cut Tape (CT) 4786-GSFP06120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP06120 |
Description | MOSFET, N-CH, SINGLE, 120A, 65V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 120A (Tc) 125W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥8.67000 | ¥86.70 |
25 | ¥7.34280 | ¥183.57 |
100 | ¥5.84210 | ¥584.21 |
250 | ¥5.11012 | ¥1,277.53 |
500 | ¥4.66234 | ¥2,331.17 |
1,000 | ¥4.28954 | ¥4,289.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82287 | ¥11,468.61 |
6,000 | ¥3.59167 | ¥21,550.02 |
9,000 | ¥3.47502 | ¥31,275.18 |
15,000 | ¥3.34505 | ¥50,175.75 |
21,000 | ¥3.26869 | ¥68,642.49 |