SQJA16EP-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJA16EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJA16EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJA16EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA16EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 278A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA16EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.36900 | ¥103.69 |
100 | ¥8.25250 | ¥825.25 |
500 | ¥6.98310 | ¥3,491.55 |
1,000 | ¥5.92510 | ¥5,925.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.62881 | ¥16,886.43 |
6,000 | ¥5.41720 | ¥32,503.20 |
9,000 | ¥5.23786 | ¥47,140.74 |