SQJ138ELP-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJ138ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ138ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ138ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ138ELP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 315A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ138ELP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6685 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.00000 | ¥100.00 |
100 | ¥7.77630 | ¥777.63 |
500 | ¥6.59166 | ¥3,295.83 |
1,000 | ¥5.36962 | ¥5,369.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.05483 | ¥15,164.49 |
6,000 | ¥4.81411 | ¥28,884.66 |
9,000 | ¥4.59193 | ¥41,327.37 |