NVMJS1D4N06CLTWG | |
---|---|
DigiKey Part Number | 488-NVMJS1D4N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJS1D4N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJS1D4N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS1D4N06CLTWG |
Description | MOSFET N-CH 60V 39A/262A 8LFPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Ta), 262A (Tc) 4W (Ta), 180W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7430 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.78400 | ¥187.84 |
100 | ¥15.19390 | ¥1,519.39 |
500 | ¥13.50578 | ¥6,752.89 |
1,000 | ¥11.56441 | ¥11,564.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.88910 | ¥32,667.30 |
6,000 | ¥10.44698 | ¥62,681.88 |