39A (Ta), 262A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,880 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥10.88871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 39A (Ta), 262A (Tc) | 4.5V, 10V | 1.3mOhm @ 50A, 10V | 2V @ 280µA | 103 nC @ 10 V | ±20V | 7430 pF @ 30 V | - | 4W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥28.73000 Cut Tape (CT) 3,000 : ¥13.99486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 39A (Ta), 262A (Tc) | 4.5V, 10V | 1.3mOhm @ 50A, 10V | 2V @ 280µA | 103 nC @ 10 V | ±20V | 7430 pF @ 30 V | - | 4W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 |