15A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,997 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.78422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 4.3 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.8W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
14,315 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.43053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 6mOhm @ 15A, 10V | 2.5V @ 250µA | 67 nC @ 10 V | ±20V | 2525 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,533 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥2.99814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 6V, 10V | 50mOhm @ 7.5A, 10V | 3V @ 1mA | 36 nC @ 10 V | +10V, -20V | 1770 pF @ 10 V | - | 41W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,907 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.13604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4.5V, 10V | 7.5mOhm @ 20A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
43,934 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 8.9mOhm @ 4A, 10V | 2.1V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1130 pF @ 15 V | - | 1.25W (Ta) | 150°C (TA) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
71,214 In Stock 3,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.07652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 15A (Ta) | 1.8V, 4.5V | 11mOhm @ 5A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 1860 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
3,081 In Stock 257,500 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.72206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 5.5mOhm @ 15A, 10V | 2.5V @ 250µA | 42 nC @ 10 V | ±20V | 2000 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
2,926 In Stock | 1 : ¥6.65000 Cut Tape (CT) 4,000 : ¥2.53806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 7.2mOhm @ 15A, 10V | 2.4V @ 50µA | 98 nC @ 10 V | ±20V | 2590 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
4,448 In Stock | 1 : ¥10.02000 Cut Tape (CT) 250 : ¥6.31236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 4.3 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.8W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
7,226 In Stock | 1 : ¥10.67000 Cut Tape (CT) 4,000 : ¥4.41419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 15A (Ta) | 2.5V, 4.5V | 8.2mOhm @ 15A, 4.5V | 1.2V @ 250µA | 130 nC @ 4.5 V | ±12V | 7980 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
15,655 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.16121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 40mOhm @ 7.5A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 1.2W (Ta), 30W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
109,332 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.76511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 7.7mOhm @ 15A, 10V | 2.5V @ 250µA | 24 nC @ 10 V | ±20V | 1380 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
24,538 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.04070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4V, 10V | 40mOhm @ 15A, 10V | 3V @ 1mA | 18 nC @ 10 V | ±20V | 930 pF @ 10 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
12,462 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.16121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4.5V, 10V | 70mOhm @ 7.5A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 1.2W (Ta), 30W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,597 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,000 : ¥5.18363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 17.8mOhm @ 7.5A, 10V | 2.5V @ 100µA | 10 nC @ 10 V | ±20V | 610 pF @ 10 V | - | 46W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,945 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.50077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4V, 10V | 40mOhm @ 15A, 10V | 3V @ 1mA | 18 nC @ 10 V | ±20V | 930 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,556 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.76362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 4.2mOhm @ 25A, 10V | 3V @ 250µA | 40 nC @ 4.5 V | ±20V | 3775 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,375 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,000 : ¥10.90816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Ta) | 10V | 190mOhm @ 7.5A, 10V | 4V @ 610µA | 25 nC @ 10 V | ±30V | 1370 pF @ 300 V | - | 130W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
4,402 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.13604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4.5V, 10V | 7.5mOhm @ 20A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,359 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.08710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 2.5V, 10V | 4.5mOhm @ 22A, 10V | 1.5V @ 250µA | 50 nC @ 4.5 V | ±12V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,317 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.31153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 6mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 1323 pF @ 25 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,982 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥2.80891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 17.8mOhm @ 7.5A, 10V | 2.5V @ 100µA | 10 nC @ 10 V | ±20V | 610 pF @ 10 V | - | 46W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,747 In Stock | 1 : ¥9.11000 Cut Tape (CT) 4,000 : ¥3.38655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 3V @ 250µA | 32 nC @ 10 V | ±20V | 2270 pF @ 50 V | - | 3.8W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,500 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.15735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta) | 4.5V, 10V | 39mOhm @ 7.5A, 10V | - | 15 nC @ 4.5 V | ±20V | 2060 pF @ 10 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
1,517 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.29386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 4.2mOhm @ 25A, 10V | 3V @ 250µA | 40 nC @ 4.5 V | ±20V | 3775 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |