NP15P04SLG-E1-AY | |
---|---|
DigiKey Part Number | 559-NP15P04SLG-E1-AYTR-ND - Tape & Reel (TR) 559-NP15P04SLG-E1-AYCT-ND - Cut Tape (CT) 559-NP15P04SLG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP15P04SLG-E1-AY |
Description | MOSFET P-CH 40V 15A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 15A (Ta) 1.2W (Ta), 30W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
EDA/CAD Models | NP15P04SLG-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 30W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.21300 | ¥102.13 |
100 | ¥7.94050 | ¥794.05 |
500 | ¥6.73040 | ¥3,365.20 |
1,000 | ¥5.48259 | ¥5,482.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16121 | ¥12,903.02 |
5,000 | ¥4.91544 | ¥24,577.20 |
12,500 | ¥4.68857 | ¥58,607.13 |