BAS70-04W,115 | |
---|---|
DigiKey Part Number | 1727-3563-2-ND - Tape & Reel (TR) 1727-3563-1-ND - Cut Tape (CT) 1727-3563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04W,115 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81850 | ¥81.85 |
500 | ¥0.68272 | ¥341.36 |
1,000 | ¥0.47436 | ¥474.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41109 | ¥1,233.27 |
6,000 | ¥0.38133 | ¥2,287.98 |
9,000 | ¥0.31622 | ¥2,845.98 |
30,000 | ¥0.31065 | ¥9,319.50 |
75,000 | ¥0.27902 | ¥20,926.50 |
150,000 | ¥0.24182 | ¥36,273.00 |