TK15S04N1L,LXHQ | |
---|---|
DigiKey Part Number | 264-TK15S04N1LLXHQTR-ND - Tape & Reel (TR) 264-TK15S04N1LLXHQCT-ND - Cut Tape (CT) 264-TK15S04N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK15S04N1L,LXHQ |
Description | MOSFET N-CH 40V 15A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta) 46W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK15S04N1L,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥6.83900 | ¥68.39 |
100 | ¥4.52930 | ¥452.93 |
500 | ¥3.53580 | ¥1,767.90 |
1,000 | ¥3.21545 | ¥3,215.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.94576 | ¥5,891.52 |
4,000 | ¥2.71872 | ¥10,874.88 |
6,000 | ¥2.60293 | ¥15,617.58 |
10,000 | ¥2.51425 | ¥25,142.50 |