FDS8896 | |
---|---|
DigiKey Part Number | FDS8896TR-ND - Tape & Reel (TR) FDS8896CT-ND - Cut Tape (CT) FDS8896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8896 |
Description | MOSFET N-CH 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2525 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.54200 | ¥55.42 |
100 | ¥3.83810 | ¥383.81 |
500 | ¥3.20658 | ¥1,603.29 |
1,000 | ¥2.72902 | ¥2,729.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.43053 | ¥6,076.32 |
5,000 | ¥2.30262 | ¥11,513.10 |
12,500 | ¥2.13205 | ¥26,650.62 |
25,000 | ¥2.11094 | ¥52,773.50 |