DMN3010LSS-13 | |
---|---|
DigiKey Part Number | 31-DMN3010LSS-13TR-ND - Tape & Reel (TR) 31-DMN3010LSS-13CT-ND - Cut Tape (CT) 31-DMN3010LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3010LSS-13 |
Description | MOSFET N-CH 30V 16A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2096 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.94200 | ¥49.42 |
100 | ¥3.42100 | ¥342.10 |
500 | ¥2.85882 | ¥1,429.41 |
1,000 | ¥2.43298 | ¥2,432.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16690 | ¥5,417.25 |
5,000 | ¥2.05285 | ¥10,264.25 |
12,500 | ¥1.93956 | ¥24,244.50 |