FDS6680A | |
---|---|
DigiKey Part Number | FDS6680ATR-ND - Tape & Reel (TR) FDS6680ACT-ND - Cut Tape (CT) FDS6680ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6680A |
Description | MOSFET N-CH 30V 12.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6680A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.02600 | ¥60.26 |
100 | ¥4.68780 | ¥468.78 |
500 | ¥3.97322 | ¥1,986.61 |
1,000 | ¥3.23663 | ¥3,236.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04692 | ¥7,617.30 |
5,000 | ¥2.90184 | ¥14,509.20 |
12,500 | ¥2.76791 | ¥34,598.88 |
25,000 | ¥2.76260 | ¥69,065.00 |