Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,977 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥1.91418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta) | 4.5V, 10V | 8.7mOhm @ 14A, 10V | 2.35V @ 25µA | 12 nC @ 4.5 V | ±20V | 1020 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
13,431 In Stock 12,500 Factory | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.43053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 6mOhm @ 15A, 10V | 2.5V @ 250µA | 67 nC @ 10 V | ±20V | 2525 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,814 In Stock 5,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.04692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12.5A (Ta) | 4.5V, 10V | 9.5mOhm @ 12.5A, 10V | 3V @ 250µA | 23 nC @ 5 V | ±20V | 1620 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
19,919 In Stock 7,500 Factory | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.49670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.6A (Ta) | 4.5V, 10V | 10mOhm @ 11.6A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1235 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,084 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.71768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.2V @ 250µA | 27 nC @ 10 V | ±20V | 985 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
27,178 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.46294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19.3A (Tc) | 4.5V, 10V | 7.9mOhm @ 20A, 10V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 1155 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,807 In Stock | 1 : ¥8.54000 Cut Tape (CT) 4,000 : ¥3.52117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13.6A (Ta) | 4.5V, 10V | 9.1mOhm @ 13A, 10V | 1V @ 250µA | 14 nC @ 4.5 V | ±20V | 1010 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
7,883 In Stock | 1 : ¥5.99000 Cut Tape (CT) 4,000 : ¥2.27693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A | 4.5V, 10V | 5mOhm @ 18A, 10V | 2.5V @ 250µA | 42 nC @ 10 V | ±20V | 1950 pF @ 15 V | - | 2.5W | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
8,873 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta) | 4.5V, 10V | 5.5mOhm @ 18A, 10V | 2.5V @ 250µA | 124 nC @ 10 V | ±20V | 7270 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,568 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18.2A (Tc) | 4.5V, 10V | 9.5mOhm @ 13.8A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1220 pF @ 15 V | - | 3W (Ta), 5.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,226 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥1.98060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Tc) | 4.5V, 10V | 9.1mOhm @ 7.5A, 10V | 2.3V @ 100µA | 9.8 nC @ 10 V | ±20V | 820 pF @ 15 V | - | 1W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
3,816 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.39312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 30 V | - | - | - | - | 17 nC @ 10 V | - | 1321 pF @ 15 V | - | - | - | - | - | - | |||
614 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 5.5mOhm @ 16A, 10V | 2.4V @ 250µA | 60 nC @ 10 V | ±20V | 2270 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥2.03160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.1V @ 250µA | 64.2 nC @ 10 V | ±20V | 2714 pF @ 15 V | - | 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |