FDS8870

DigiKey Part Number
FDS8870FSTR-ND - Tape & Reel (TR)
FDS8870FSCT-ND - Cut Tape (CT)
FDS8870FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8870
Description
MOSFET N-CH 30V 18A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4615 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.96000¥13.96
10¥11.58400¥115.84
100¥9.22130¥922.13
500¥7.80260¥3,901.30
1,000¥6.62039¥6,620.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.28940¥15,723.50
5,000¥6.05296¥30,264.80
12,500¥5.85257¥73,157.12
Manufacturers Standard Package