IRF8736TRPBF | |
---|---|
DigiKey Part Number | IRF8736TRPBFTR-ND - Tape & Reel (TR) IRF8736TRPBFCT-ND - Cut Tape (CT) IRF8736TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8736TRPBF |
Description | MOSFET N-CH 30V 18A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8736TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2315 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥3.51710 | ¥351.71 |
500 | ¥2.93846 | ¥1,469.23 |
1,000 | ¥2.50087 | ¥2,500.87 |
2,000 | ¥2.22732 | ¥4,454.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.22730 | ¥8,909.20 |
8,000 | ¥2.11008 | ¥16,880.64 |
12,000 | ¥1.95378 | ¥23,445.36 |
28,000 | ¥1.93444 | ¥54,164.32 |