ISC060N10NM6ATMA1

DigiKey Part Number
448-ISC060N10NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC060N10NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC060N10NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC060N10NM6ATMA1
Description
TRENCH >=100V PG-TDSON-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 15A (Ta), 97A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISC060N10NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.32000¥17.32
10¥14.38400¥143.84
100¥11.44780¥1,144.78
500¥9.68658¥4,843.29
1,000¥8.21892¥8,218.92
2,000¥7.80798¥15,615.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.51445¥37,572.25
10,000¥7.26568¥72,656.80
Manufacturers Standard Package