ISC080N10NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC080N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC080N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC080N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC080N10NM6ATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 75A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC080N10NM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 8.05mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.86200 | ¥108.62 |
100 | ¥8.64410 | ¥864.41 |
500 | ¥7.31428 | ¥3,657.14 |
1,000 | ¥6.20596 | ¥6,205.96 |
2,000 | ¥5.89571 | ¥11,791.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.67404 | ¥28,370.20 |
10,000 | ¥5.48620 | ¥54,862.00 |