FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,103 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.52697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.6A | 63mOhm @ 3.4A, 4.5V | 1.1V @ 10µA | 2.8nC @ 4.5V | 270pF @ 25V | 1.5W | -55°C ~ 150°C (TJ) | Surface Mount | 6-PowerVDFN | 6-PQFN Dual (2x2) | |||
53,003 In Stock | 1 : ¥6.57000 Cut Tape (CT) 4,000 : ¥2.48718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.7A, 2A | 110mOhm @ 1.7A, 10V | 1V @ 250µA | 12nC @ 10V | 210pF @ 25V | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Micro8™ | |||
13,463 In Stock | 1 : ¥6.90000 Cut Tape (CT) 4,000 : ¥2.83856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4A, 3A | 50mOhm @ 2.4A, 10V | 1V @ 250µA | 25nC @ 4.5V | 520pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,084 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥1.66372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.8A, 4.6A | 27mOhm @ 6.8A, 10V | 2.3V @ 10µA | 14nC @ 10V | 398pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,672 In Stock | 1 : ¥8.46000 Cut Tape (CT) 4,000 : ¥3.51312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | - | 29mOhm @ 5.8A, 10V | 1V @ 250µA | 33nC @ 10V | 650pF @ 25V | 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,713 In Stock | 1 : ¥9.28000 Cut Tape (CT) 4,000 : ¥3.82992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 55V | 4.7A, 3.4A | 50mOhm @ 4.7A, 10V | 1V @ 250µA | 36nC @ 10V | 740pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
20,977 In Stock | 1 : ¥9.77000 Cut Tape (CT) 4,000 : ¥4.04700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | - | 29mOhm @ 5.8A, 10V | 1V @ 250µA | 33nC @ 10V | 650pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
30,906 In Stock | 1 : ¥13.30000 Cut Tape (CT) 4,000 : ¥6.00797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 8A | 17.8mOhm @ 8A, 10V | 4V @ 50µA | 36nC @ 10V | 1330pF @ 30V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
6,263 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥2.25322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 25V | 3.5A, 2.3A | 100mOhm @ 1A, 10V | 3V @ 250µA | 27nC @ 10V | 330pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
5,692 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.57342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 3.5A, 2.3A | 100mOhm @ 2.2A, 10V | 1V @ 250µA | 14nC @ 10V | 190pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
8,299 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.06153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 8.1A | 17.9mOhm @ 8.1A, 4.5V | 1.1V @ 10µA | 11nC @ 4.5V | 1020pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
6,123 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥3.20075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 10A | 13.4mOhm @ 10A, 10V | 2.55V @ 250µA | 11nC @ 4.5V | 960pF @ 10V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,256 In Stock | 1 : ¥5.58000 Cut Tape (CT) 4,000 : ¥2.11262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 4.5A | 45mOhm @ 3.4A, 4.5V | 1.1V @ 10µA | 3.1nC @ 4.5V | 310pF @ 10V | 1.5W | -55°C ~ 150°C (TJ) | Surface Mount | 6-PowerVDFN | 6-PQFN Dual (2x2) | |||
4,460 In Stock | 1 : ¥8.62000 Cut Tape (CT) 5,000 : ¥5.13505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 20A (Tc) | 7.6mOhm @ 17A, 10V | 4V @ 30µA | 38nC @ 10V | 2950pF @ 20V | 2.3W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
0 In Stock | 1 : ¥8.95000 Cut Tape (CT) 4,000 : ¥3.69873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 6.6A, 5.3A | 29mOhm @ 6A, 4.5V | 700mV @ 250µA | 27nC @ 4.5V | 900pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |