IRLHS6276TRPBF | |
---|---|
DigiKey Part Number | IRLHS6276TRPBFTR-ND - Tape & Reel (TR) IRLHS6276TRPBFCT-ND - Cut Tape (CT) IRLHS6276TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHS6276TRPBF |
Description | MOSFET 2N-CH 20V 4.5A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 1.5W Surface Mount 6-PQFN Dual (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHS6276TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerVDFN | |
Supplier Device Package | 6-PQFN Dual (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81900 | ¥48.19 |
100 | ¥3.33560 | ¥333.56 |
500 | ¥2.78722 | ¥1,393.61 |
1,000 | ¥2.37214 | ¥2,372.14 |
2,000 | ¥2.11271 | ¥4,225.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.11269 | ¥8,450.76 |
8,000 | ¥2.00150 | ¥16,012.00 |
12,000 | ¥1.85324 | ¥22,238.88 |
28,000 | ¥1.83489 | ¥51,376.92 |