BSC076N04NDATMA1 | |
---|---|
DigiKey Part Number | 448-BSC076N04NDATMA1TR-ND - Tape & Reel (TR) 448-BSC076N04NDATMA1CT-ND - Cut Tape (CT) 448-BSC076N04NDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC076N04NDATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 2.3W (Ta), 65W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSC076N04NDATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2950pF @ 20V | |
Power - Max | 2.3W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.14200 | ¥71.42 |
100 | ¥5.68750 | ¥568.75 |
500 | ¥5.13504 | ¥2,567.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.13505 | ¥25,675.25 |